345-033-524-402

Heilind Number:EDA345-033-524-402
Manufacturer:EDAC
Manufacturer Number:345-033-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-524-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With 33 positions and a single row layout, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and efficiency to optimize your circuitry.