345-033-524-412

Heilind Number:EDA345-033-524-412
Manufacturer:EDAC
Manufacturer Number:345-033-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-524-412

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Featuring 33 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and efficient board-to-board communication. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Choose the straight mount orientation for seamless integration. Elevate your PCB design with this essential component.