345-033-524-458

Heilind Number:EDA345-033-524-458
Manufacturer:EDAC
Manufacturer Number:345-033-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it adds a pop of color while delivering superior functionality with its 33 contact positions and 3A amperage. Crafted from UL 94V-0 thermoplastic polyester and featuring copper alloy contacts, this connector ensures reliability and durability even in challenging environments. The precise .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Elevate your PCB design with this essential component.