345-033-524-488

Heilind Number:EDA345-033-524-488
Manufacturer:EDAC
Manufacturer Number:345-033-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-524-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 33 positions with a single row layout and a .1-inch pitch, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is crafted from Copper Alloy, promoting reliable conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-saving applications. Operating between -40 and 105 °C, it offers versatility in various environments. Elevate your connectivity solutions with this essential component.