345-033-524-604

Heilind Number:EDA345-033-524-604
Manufacturer:EDAC
Manufacturer Number:345-033-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-524-604

Detailed Description

Enhance your PCB connectivity with our 33-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring a secure and reliable connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions today with this high-quality connector.