345-033-524-607

Heilind Number:EDA345-033-524-607
Manufacturer:EDAC
Manufacturer Number:345-033-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-524-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install, while the -40 to 105°C operating temperature range ensures reliable performance in a variety of settings. Perfect for use in electronic products, this connector is a must-have for any PCB assembly project.