345-033-525-101

Heilind Number:EDA345-033-525-101
Manufacturer:EDAC
Manufacturer Number:345-033-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-101

Detailed Description

Enhance your PCB connectivity with this board-to-board card edge connector, designed for seamless integration in electronic systems. Featuring 33 positions in a single row layout, it offers optimal space-saving and efficient power delivery capabilities. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and secure inter-board mating. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this high-quality connector, a must-have for seamless data transmission and power distribution.