345-033-525-112

Heilind Number:EDA345-033-525-112
Manufacturer:EDAC
Manufacturer Number:345-033-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-112

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector, designed for seamless and efficient data transfer. Featuring a sleek green finish and a single row layout, this connector boasts 33 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it guarantees precise and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for industrial use. Upgrade your connectivity solutions with this essential component.