345-033-525-158

Heilind Number:EDA345-033-525-158
Manufacturer:EDAC
Manufacturer Number:345-033-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-158

Detailed Description

Elevate your PCB connectivity with this Board to Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, each of its 33 copper alloy contacts ensures reliable power and data transmission at an amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in various operating environments, from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal routing in tight spaces. Its straight mount orientation and single row configuration make installation a breeze, perfect for streamlined PCB assemblies. Upgrade your electronic projects with this essential component, a standout in our wide range of high-quality connectors.