345-033-525-188

Heilind Number:EDA345-033-525-188
Manufacturer:EDAC
Manufacturer Number:345-033-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various applications. With 33 positions and a 1-row design, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide excellent conductivity, and with an amperage rating of 3A, it meets power transmission needs efficiently. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Upgrade your PCB assembly with this essential component for seamless data and power transmission.