345-033-525-402

Heilind Number:EDA345-033-525-402
Manufacturer:EDAC
Manufacturer Number:345-033-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-402

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Featuring 33 positions and a single row design, this connector ensures seamless and efficient data transfer on your circuit board. Crafted with top-quality materials like UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. Perfect for professional applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronics with this essential component for seamless performance.