345-033-525-404

Heilind Number:EDA345-033-525-404
Manufacturer:EDAC
Manufacturer Number:345-033-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Its single row design with 33 positions and a pitch of .1 inch offers seamless integration for your PCB assembly. Crafted with precision using Copper Alloy contacts, it guarantees excellent conductivity and signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for applications requiring secure and efficient board-to-board connectivity. Upgrade your setup with this essential component for seamless electronic performance.