345-033-525-407

Heilind Number:EDA345-033-525-407
Manufacturer:EDAC
Manufacturer Number:345-033-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-407

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 33 positions, ensuring efficient and reliable signal transmission. With an amperage of 3A and contact material made of durable copper alloy, it guarantees optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection and stability, even in extreme operating temperatures ranging from -40 to 105°C. Its straight mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for precise alignment. Trust in our connector to streamline your PCB assembly process and optimize performance.