345-033-525-412

Heilind Number:EDA345-033-525-412
Manufacturer:EDAC
Manufacturer Number:345-033-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-412

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 33 positions in a single row, it ensures seamless data transfer between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable conductivity. The connector's green hue adds a pop of color to your setup, while its straight mount orientation and .1-inch pitch offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.