345-033-525-458

Heilind Number:EDA345-033-525-458
Manufacturer:EDAC
Manufacturer Number:345-033-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-458

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The 33 copper alloy contact positions offer ample connectivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. With a compact .1-inch pitch and .2-inch row spacing, this connector is perfect for space-constrained PCB layouts. Its straight mount orientation and streamlined design simplify installation, while the green color adds a touch of visual distinction. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.