345-033-525-478

Heilind Number:EDA345-033-525-478
Manufacturer:EDAC
Manufacturer Number:345-033-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration on your circuit boards. Featuring 33 positions in a single row configuration, each contact is expertly crafted from durable Copper Alloy for reliable performance. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient space utilization without compromising on functionality. Its straight mount orientation further simplifies installation, making it ideal for various industrial and commercial applications. Elevate your connectivity solutions with this high-quality connector, guaranteed to meet your performance needs.