345-033-525-602

Heilind Number:EDA345-033-525-602
Manufacturer:EDAC
Manufacturer Number:345-033-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-602

Detailed Description

Enhance connectivity within your electronic systems with this versatile Board To Board PCB Connector. Featuring a single row with 33 positions, it offers seamless bridging between PCBs. The connector, with a pitch of .1 inches and row spacing of .2 inches, ensures precise and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and reliability in various environments. With a straight mount orientation, it facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector, designed for optimal performance and longevity.