345-033-525-603

Heilind Number:EDA345-033-525-603
Manufacturer:EDAC
Manufacturer Number:345-033-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 33 positions, ensuring reliable contact for your circuitry. Crafted with precision, the connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With a straight mount orientation, installation is hassle-free, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.