345-033-525-688

Heilind Number:EDA345-033-525-688
Manufacturer:EDAC
Manufacturer Number:345-033-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-525-688

Detailed Description

Enhance your circuit connectivity with our Board to Board PCB Connector, a high-performance solution designed for seamless integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. Its 33 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, allow for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices and systems. Upgrade your PCB connections with this essential component for enhanced performance and functionality.