345-033-540-101

Heilind Number:EDA345-033-540-101
Manufacturer:EDAC
Manufacturer Number:345-033-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-101

Detailed Description

Enhance your circuit board connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions in a single row, perfect for facilitating smooth data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this Green-colored connector and experience top-notch connectivity like never before.