345-033-540-104

Heilind Number:EDA345-033-540-104
Manufacturer:EDAC
Manufacturer Number:345-033-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, offering optimal functionality for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure connectivity. Whether for industrial or consumer applications, our green-colored connector is the perfect choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.