345-033-540-107

Heilind Number:EDA345-033-540-107
Manufacturer:EDAC
Manufacturer Number:345-033-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation onto PCBs, making it a versatile and essential component in your electronic assemblies. Elevate your connectivity solutions with this green-colored connector, a must-have in any professional or DIY project.