345-033-540-112

Heilind Number:EDA345-033-540-112
Manufacturer:EDAC
Manufacturer Number:345-033-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Perfect for demanding applications, it provides a secure and stable connection for your circuit boards.