345-033-540-158

Heilind Number:EDA345-033-540-158
Manufacturer:EDAC
Manufacturer Number:345-033-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-158

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Featuring a sleek design in vibrant green, it offers seamless integration with a single row layout and 33 positions for optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Elevate your electronic projects with this essential connector.