345-033-540-178

Heilind Number:EDA345-033-540-178
Manufacturer:EDAC
Manufacturer Number:345-033-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-178

Detailed Description

Enhance your PCB connectivity with our 33-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. The straight mount orientation and compact .1" pitch make it ideal for space-saving applications, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our quality connector to streamline your electronic projects with ease and efficiency.