345-033-540-188

Heilind Number:EDA345-033-540-188
Manufacturer:EDAC
Manufacturer Number:345-033-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in operation. The green color and straight mount orientation make it easy to identify and install. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Perfect for various PCB applications, this connector is a must-have for electronics enthusiasts and professionals. Elevate your connectivity experience with this top-of-the-line Board To Board PCB Connector.