345-033-540-402

Heilind Number:EDA345-033-540-402
Manufacturer:EDAC
Manufacturer Number:345-033-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-402

Detailed Description

Enhance your circuit connections with this high-performance Green Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row with a .1-inch pitch, ensuring precise and secure contact. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with Copper Alloy contact material, it offers reliable conductivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections.