345-033-540-407

Heilind Number:EDA345-033-540-407
Manufacturer:EDAC
Manufacturer Number:345-033-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-407

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability and safety in any application. The 33 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, offer seamless connectivity. Made with copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation on PCBs. Trust in this connector for secure and stable card edge connections in your electronic projects.