345-033-540-408

Heilind Number:EDA345-033-540-408
Manufacturer:EDAC
Manufacturer Number:345-033-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-408

Detailed Description

Enhance your circuit connectivity with this green Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable performance. Its straight mount orientation and compact design make it ideal for various PCB applications. Upgrade your setup with this essential component for seamless and secure connections.