345-033-540-412

Heilind Number:EDA345-033-540-412
Manufacturer:EDAC
Manufacturer Number:345-033-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 33 positions in a single row, it ensures seamless transmission of data and signals. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB assembly. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this essential component for enhanced performance and reliability.