345-033-540-458

Heilind Number:EDA345-033-540-458
Manufacturer:EDAC
Manufacturer Number:345-033-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 33 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB design with this green-colored connector, perfect for various electronic projects.