345-033-540-478

Heilind Number:EDA345-033-540-478
Manufacturer:EDAC
Manufacturer Number:345-033-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-478

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance in any setting. The Copper Alloy contact material ensures optimal conductivity, while the 33 positions allow for seamless communication between boards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your electronic setup with this essential component.