345-033-540-488

Heilind Number:EDA345-033-540-488
Manufacturer:EDAC
Manufacturer Number:345-033-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-488

Detailed Description

Enhance your connectivity with this high-quality green Board To Board PCB Connector, meticulously designed for seamless integration in electronic devices. Featuring a single row construction with 33 positions, it offers ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and stable performance in your PCB assemblies.