345-033-540-602

Heilind Number:EDA345-033-540-602
Manufacturer:EDAC
Manufacturer Number:345-033-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 33 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation offers easy installation, making it a must-have for any electronic project. Upgrade your connections with this essential component.