345-033-540-603

Heilind Number:EDA345-033-540-603
Manufacturer:EDAC
Manufacturer Number:345-033-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-603

Detailed Description

Elevate your PCB connectivity with our durable and efficient Board To Board PCB Connector. Featuring 33 positions in a single row and a .1-inch pitch with .2-inch row spacing, it ensures seamless and precise connections on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both safety and reliability in operation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your electronic projects with this high-performance connector, a must-have in any engineer's toolkit.