345-033-540-607

Heilind Number:EDA345-033-540-607
Manufacturer:EDAC
Manufacturer Number:345-033-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-607

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts 33 positions and a single row configuration, facilitating efficient signal transmission between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. The contact material, made of Copper Alloy, guarantees high conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector to deliver seamless connectivity and robust functionality in your electronic designs.