345-033-540-608

Heilind Number:EDA345-033-540-608
Manufacturer:EDAC
Manufacturer Number:345-033-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring 33 positions in a single row layout, this connector ensures seamless and efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for your green energy needs, with an amperage of 3A, it delivers power efficiently. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.