345-033-540-658

Heilind Number:EDA345-033-540-658
Manufacturer:EDAC
Manufacturer Number:345-033-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-658

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in Green. Designed for seamless integration, this connector features 33 positions with a single row layout, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand harsh environments. Trust in our connector for secure and stable connections in your electronic devices.