345-033-540-678

Heilind Number:EDA345-033-540-678
Manufacturer:EDAC
Manufacturer Number:345-033-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-678

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance green PCB connector. Featuring a single row of 33 positions, it boasts a durable housing made of UL 94V-0 thermoplastic polyester for reliable operation. The copper alloy contacts ensure secure and efficient signal transmission, while the compact .1-inch pitch and .2-inch row spacing maximize space utilization on your board. Designed for straight mounting orientation, this connector offers seamless integration with ease. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.