345-033-540-688

Heilind Number:EDA345-033-540-688
Manufacturer:EDAC
Manufacturer Number:345-033-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-540-688

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 33 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity and signal integrity. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for precise PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for various industrial applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your electronics assembly. Trust in this connector for secure and stable connections in your PCB designs.