345-033-541-101

Heilind Number:EDA345-033-541-101
Manufacturer:EDAC
Manufacturer Number:345-033-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-101

Detailed Description

Enhance your electronic connections with this high-performance 33-position card edge connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures seamless functionality even in demanding conditions. The connector's straight mount orientation and 0.1-inch pitch offer easy integration, while its single-row design saves space on your PCB. Trust in its quality for your next project in telecommunications, industrial machinery, or consumer electronics.