345-033-541-102

Heilind Number:EDA345-033-541-102
Manufacturer:EDAC
Manufacturer Number:345-033-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row layout with 33 positions for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Contact points are made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for smooth signal flow. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.