345-033-541-112

Heilind Number:EDA345-033-541-112
Manufacturer:EDAC
Manufacturer Number:345-033-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-112

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 33 positions in a single row, this connector ensures seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating between -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.