345-033-541-403

Heilind Number:EDA345-033-541-403
Manufacturer:EDAC
Manufacturer Number:345-033-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-403

Detailed Description

Enhance your connectivity with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions in a single row, facilitating efficient data transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in the most demanding applications. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers easy installation on PCBs. Its straight mount orientation and green color make it visually appealing while the wide operating temperature range of -40 to 105°C guarantees consistent performance, even in harsh environments. Upgrade your electronic assemblies with this essential connector, a perfect fit for various projects in the industrial, commercial, or residential sectors.