345-033-541-407

Heilind Number:EDA345-033-541-407
Manufacturer:EDAC
Manufacturer Number:345-033-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row with a .1-inch pitch, ensuring precise and efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your PCB connections with this essential component for optimal performance and longevity.