345-033-541-412

Heilind Number:EDA345-033-541-412
Manufacturer:EDAC
Manufacturer Number:345-033-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your PCB assembly. With a contact material of durable Copper Alloy and housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe connections. Boasting a single row design, it offers 33 positions for seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for optimal performance and connectivity in your electronic projects.