345-033-541-458

Heilind Number:EDA345-033-541-458
Manufacturer:EDAC
Manufacturer Number:345-033-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-458

Detailed Description

Enhance connectivity in your electronic assemblies with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 33 positions for efficient signal transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from durable Copper Alloy, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Elevate your connectivity solutions with this high-quality connector.