345-033-541-488

Heilind Number:EDA345-033-541-488
Manufacturer:EDAC
Manufacturer Number:345-033-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Elevate your connectivity solutions with this essential component.