345-033-541-602

Heilind Number:EDA345-033-541-602
Manufacturer:EDAC
Manufacturer Number:345-033-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Whether for industrial or consumer electronics, this connector, in a sleek green color, is the perfect solution for your connectivity needs. Choose durability and performance with this essential component for your electronic assembly projects.