345-033-541-604

Heilind Number:EDA345-033-541-604
Manufacturer:EDAC
Manufacturer Number:345-033-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-541-604

Detailed Description

Enhance your PCB connectivity with our 33-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1 inch pitch and .2 inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation offers easy installation. Ideal for a range of applications, this green connector is a must-have for any electronics project. Elevate your connectivity game today.